This 6-contact right-angle IDC connector features a 2.5mm pitch and is rated for 250VDC or 250VAC. It has a maximum current rating of 2A and can operate within a temperature range of -25°C to 85°C. The connector is designed for cable mount applications and has a height of 10.8mm.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Max Current Rating | 2A |
| Max Voltage Rating | 250VDC|250VAC |
| Height | 10.8mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |