JST 06P-SJN technical specifications.
| Depth | 4.9mm |
| Gender | Male |
| Length | 12.4mm |
| Mount | PCB |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | SJN |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for JST 06P-SJN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
