The 06SUR-32S is a 6-contact IDC connector with a right-angle contact position and a straight body orientation. It features a 0.8mm terminal pitch and is designed for cable mounting. The connector has a maximum operating temperature range of -25°C to 85°C and a maximum current rating of 0.5A. It is rated for 30VDC and has a height of 1.65mm.
Checking distributor stock and pricing after the page loads.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 6 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 30VDC |
| Height | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |