This 7-position, 7-contact connector features a bronze contact material with tin/lead plating, a black housing, and a bulk packaging style. It measures 20mm in length and 4.1mm in width, with a height of 7.1mm. The connector is not lead-free, as it contains lead. It is suitable for general-purpose applications.
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Height | 7.1mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Length | 20mm |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Width | 4.1mm |
| RoHS | Not Compliant |