Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 07HR-4K-P-N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 10.3mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 2.5mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for JST 07HR-4K-P-N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.