Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 07KR-6S-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Gender | Female |
| Contact Material | Bronze, Tin |
| Current Rating | 1A |
| Pitch | 2mm |
| Series | KRD |
| Test Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for JST 07KR-6S-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.