
This 9.9mm right angle male connector features a brass contact material with copper and tin plating. It has a maximum current rating of 1A and a maximum voltage rating of 50V AC. The operating temperature range is between -25°C and 85°C. The connector is packaged in a box and has a solder termination.
Checking distributor stock and pricing after the page loads.
JST 07PS-JE technical specifications.
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Gender | Male |
| Length | 9.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.