
This 7-position right angle header features a brass contact material with tin plating and is lead-free. It has a maximum current rating of 1A and a maximum voltage rating of 50V AC. The header is designed for use in temperatures ranging from -25°C to 85°C and is packaged in a box. The termination type is solder.
Sign in to ask questions about the JST 07PSL-JE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 07PSL-JE technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 9.9mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Box |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 07PSL-JE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.