This 8-position female socket header features a voltage rating of 250V and a pitch of 2.5mm. It is designed for through-hole mounting and has a mated stacking height of 11.8mm. The header is made of bronze with a tin finish and has a flammability rating of UL94 V-0. It is lead-free and has a natural insulation color made of nylon.
JST 08JQ-BT technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.8mm |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | JQ |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST 08JQ-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.