JST 08JQ-ST technical specifications.
| Color | Natural |
| Contact Material | Tin |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | JQ |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for JST 08JQ-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.