
JST 08SUR-08SUR-32W300 technical specifications.
| Body Plating | Tin |
| Package/Case | 300 |
| Connector Pitch | 0.8mm |
| Connector Type A | IDC |
| Connector Type B | IDC |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Lead Length | 300mm |
| Lead Pitch | 0.8mm |
| Material | Polyamide |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 8 |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Width | 7.2mm |
| Wire/Cable Type | Ribbon |
| Working Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for JST 08SUR-08SUR-32W300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
