
This 8-position female socket header features 32AWG wire and is constructed with lead-free materials. It is designed for free hanging applications and is available in bulk packaging. The header has a natural color and tin-plated contacts. It is suitable for use in a variety of applications due to its versatility and reliability.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 08SUR-32S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | SUR |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 08SUR-32S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
