Conn IDC Connector RCP 8 POS 0.8mm IDT ST Cable Mount Box
JST 08SUR-36L technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 0.8mm |
| Number of Rows | 1 |
| Termination Method | IDT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 30VDC |
| Height | 1.65mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 08SUR-36L to view detailed technical specifications.
No datasheet is available for this part.