
8-position, 2-row, 2mm pitch wire housing for cable mounting. Features straight, male pin contacts with tin plating and a natural colored polybutylene housing. Rated IP67, this female connector utilizes crimp termination and is designed for free-hanging applications.
JST 08T-JWPF-VSLE-D technical specifications.
| Color | Natural |
| Contact Material | Tin |
| Contact Type | Male Pin |
| Depth | 25.8mm |
| Gender | Female |
| Height | 12.1mm |
| Housing Color | Natural |
| Lead Free | Contains Lead |
| Length | 25.8mm |
| Material | Polybutylene |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Series | JWPF |
| Termination | Crimp |
| Width | 11mm |
| RoHS | Compliant |
Download the complete datasheet for JST 08T-JWPF-VSLE-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
