Conn IDC Connector RCP 8 POS 1.5mm IDT ST Cable Mount
Checking distributor stock and pricing after the page loads.
JST 08ZR-3H technical specifications.
| Type | IDC Connector |
| Gender | RCP |
| Number of Contacts | 8 |
| Terminal Pitch | 1.5mm |
| Termination Method | IDT |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 0.7A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.