
This 9-position shrouded header features a single row configuration and is designed for through hole mounting. The contact plating is tin and lead, and the header is packaged in bulk. The series designation is DB, and the wire gauge range is from 24AWG to 28AWG. The header is manufactured by JST and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 09DB-6S(LF) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 09DB-6S(LF) technical specifications.
| Color | White |
| Contact Plating | Tin, Lead |
| Mount | Through Hole, Press-Fit |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | DB |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST 09DB-6S(LF) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.