Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 09DB-8M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 09DB-8M technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Height | 7.1mm |
| Housing Color | Green |
| Lead Free | Contains Lead |
| Length | 25mm |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | DB |
| Width | 4.1mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for JST 09DB-8M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.