This 9-position shrouded header features a voltage rating of 250V and a pitch of 2.5mm. It is designed for through hole mount and has a maximum operating temperature of 85°C. The header is made with a bronze contact material and has a TIN contact finish. The insulation material is nylon with a natural color, and it meets the UL94 V-0 flammability rating.
JST 09JQ-ST technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | JQ |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST 09JQ-ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.