This 9-position board-to-board header from JST features a PL gender and 1.25mm terminal pitch. It is designed for through hole mounting and has a maximum operating temperature range of -25°C to 85°C. The header has a maximum current rating of 1A and a maximum voltage rating of 50VDC or 50VAC. It is available in a through hole package type.
JST 09PS-JE technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 9 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 4.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.