JST 09R-JET-F(LF)(SN) technical specifications.
| Package/Case | 125 |
| Lead Free | Lead Free |
| Mount | Socket |
| Number of Positions | 9 |
| Pitch | 1.25mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for JST 09R-JET-F(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.