Ring Tongue Terminal (4/0)AWG 69mm Box
JST 100-L12 technical specifications.
| Type | Ring Tongue Terminal |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Stud Size | 12mm |
| Mounting | Cable Mount |
| Wire Size | (4/0)AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 100-L12 to view detailed technical specifications.
No datasheet is available for this part.