
This 10-position shrouded header features a 2.5mm pitch and a voltage rating of 250V. It is designed for through-hole mounting and is constructed with a bronze and tin contact material. The header has a natural insulation color and is made from nylon. It meets the UL94 V-0 flammability rating and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 10JQ-ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | JQ |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST 10JQ-ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
