Socket, IDC connection 10-pin 2 mm Pole no. 10 KRD, 10KR-6S-P, JST
JST 10KR-6S-P technical specifications.
| Contact Material | Bronze, Tin |
| Current Rating | 1A |
| Pitch | 2mm |
| Series | KRD |
| Test Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for JST 10KR-6S-P to view detailed technical specifications.
No datasheet is available for this part.