
This 10-position wire housing features 10 contacts with a 2mm pitch and a straight orientation. It has a depth of 5.65mm and a length of 21.2mm, with a width of 3.25mm. The housing is designed for through-hole mounting.
Sign in to ask questions about the JST 10P-SAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 10P-SAN technical specifications.
| Depth | 5.65mm |
| Length | 21.2mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Reach SVHC Compliant | Unknown |
| Series | SAN |
| Width | 3.25mm |
| RoHS | Compliant |
Download the complete datasheet for JST 10P-SAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
