
Conn Housing PL 10 POS 2.5mm Crimp ST Ivory Bag Automotive
JST 10P-SCN technical specifications.
| Depth | 6.5mm |
| Length | 26.5mm |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Reach SVHC Compliant | Unknown |
| Series | SCN |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.
