This 10-position female socket header features a 36AWG wire and a 0.023inch pitch. It is designed for use in lead-free applications and has a natural color finish. The header is a free-hanging type, suitable for use in a variety of mounting configurations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 10XSR-36S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 10XSR-36S technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.023inch |
| Series | XSR |
| Wire/Cable Gauge | 36AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 10XSR-36S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.