LEAD, 150MM, XSR, RECEPTACLE, 36AWG; Connector Type A:IDC Socket, 10 Way; Connector Type B:IDC Socket, 10 Way; Cable Length - Imperial:0.492ft; Cable Length - Metric:150mm; Jacket Colour:-; No. of Branches:1
Checking distributor stock and pricing after the page loads.
JST 10XSRXSR36L150 technical specifications.
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Length | 150mm |
| Mount | Cable |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| Series | XSR |
| RoHS | Compliant |
No datasheet is available for this part.