JST (JAPAN SOLDERLESS TERMINALS) 10XSRXSR36L50 LEAD, 50MM, XSR, RCPT, 36AWG, 10WAY
Checking distributor stock and pricing after the page loads.
JST 10XSRXSR36L50 technical specifications.
| Connector Type A | IDC, Receptacle |
| Connector Type B | IDC, Receptacle |
| Length | 50mm |
| Mount | Cable |
| Number of Contacts | 10 |
| Reach SVHC Compliant | Unknown |
| Series | XSR |
| RoHS | Compliant |
No datasheet is available for this part.