Conn Board to Board PL 11 POS 1.25mm Solder RA Thru-Hole Box
Checking distributor stock and pricing after the page loads.
JST 11PSL-JE technical specifications.
| Type | Board to Board |
| Gender | PL |
| Number of Contacts | 11 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 4.4mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.