The 11R-JE connector is a board-to-board connector with 11 RCP contacts, a 1.25mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and has a maximum operating temperature range of -25°C to 85°C. The connector has a maximum current rating of 1A and a maximum voltage rating of 50VDC or 50VAC. It is manufactured by JST and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
JST 11R-JE technical specifications.
| Type | Board to Board |
| Gender | RCP |
| Number of Contacts | 11 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 1A |
| Max Voltage Rating | 50VDC|50VAC |
| Height | 5.1mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.