JST 12FLZT-SM1-TF(LF)(SN) technical specifications.
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 12FLZT-SM1-TF(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.