
This 12-contact female socket header features a 26AWG wire with a 0.098inch pitch and is designed for free hanging applications. The header is made of bronze with a tin plating and has a natural color housing. It is available in bulk packaging and has a white housing color. The header is not lead-free, containing lead in its construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 12HR-6S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Female |
| Height | 10.3mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 32.5mm |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| Series | HR |
| Width | 4.1mm |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for JST 12HR-6S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.