
This 12-position shrouded header features a contact finish of TIN and a contact material of bronze with a tin plating. The insulation material is nylon with a natural color and a flammability rating of UL94 V-0. The header is lead-free and has a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It is designed for through-hole mount and has a pitch of 2.5mm.
JST 12JQ-BT technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze, Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Mated Stacking Heights | 11.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Series | JQ |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for JST 12JQ-BT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
