This 12-contact wire housing features a 2mm pitch and a depth of 5.65mm. It is designed for through hole mounting. The housing is part of the SAN series and has a width of 3.25mm and a length of 25.2mm.
JST 12P-SAN technical specifications.
| Depth | 5.65mm |
| Length | 25.2mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2mm |
| Series | SAN |
| Width | 3.25mm |
| RoHS | Compliant |
No datasheet is available for this part.