
This 12-contact rectangular wire housing is designed for through hole mounting and features a 2.5mm pitch. It has a depth of 6.5mm and a length of 31.5mm. The housing is part of the SCN series and is suitable for use in a variety of applications.
JST 12P-SCN technical specifications.
| Depth | 6.5mm |
| Length | 31.5mm |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.5mm |
| Series | SCN |
| Width | 3.9mm |
| RoHS | Compliant |
No datasheet is available for this part.