The 14FLT-SM1-TB is a 14-contact FPC connector with a female contact gender and a terminal pitch of 0.5mm. It is designed for surface mount applications and has a maximum operating temperature range of -25°C to 85°C. The connector has a maximum current rating of 0.5A and a maximum voltage rating of 50VDC or 50VAC. It is suitable for use in flexible flat cable and flexible printed circuit applications.
JST 14FLT-SM1-TB technical specifications.
| Type | FPC Connector |
| Contact Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for JST 14FLT-SM1-TB to view detailed technical specifications.
No datasheet is available for this part.