This 14-contact FPC connector features a SKT contact gender, 0.5mm terminal pitch, and a 2-row configuration. It is designed for surface mount applications and has a maximum operating temperature range of -25 to 85°C. The connector is rated for 50VDC and 50VAC and has a maximum current rating of 0.5A.
JST 14FLZT-SM1-TF(LF)(SN) technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 14 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 14FLZT-SM1-TF(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.