
This 14-contact surface mount receptacle features a bronze contact material with tin plating, a maximum operating temperature of 85°C, and a minimum operating temperature of -25°C. It has a current rating of 500mA and a voltage rating of 50V. The receptacle is lead free and compliant with UL94 V-0 flammability rating. It is available in a cut tape packaging format with a pitch of 0.039inch.
JST 14FMN-BMTTR-A-TB(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 500mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Pitch | 0.039inch |
| Reach SVHC Compliant | Unknown |
| Series | FMN |
| Termination | Solder |
| Voltage Rating | 50V |
| Wire/Cable Type | Straight |
| RoHS | Compliant |
Download the complete datasheet for JST 14FMN-BMTTR-A-TB(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.