This 14-position free hanging shrouded header features 32AWG wire and is constructed with lead-free materials and tin plating. It is designed for use in board-to-board and mezzanine applications. The header is available in bulk packaging and is suitable for use in a variety of industries. The contact type is a female socket, and the number of rows is one. The header is suitable for use in a range of operating temperatures.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | SUR |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |