Sign in to ask questions about the JST 15P-SAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 15P-SAN technical specifications.
| Color | Yellow |
| Depth | 5.65mm |
| Length | 31.2mm |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2mm |
| Series | SAN |
| Width | 3.25mm |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 15P-SAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.