
This 16-position female socket header features a 26AWG IDC termination and is manufactured with lead-free materials. It has a contact material of bronze with a tin plating and is designed for free-hanging mounting. The header is packaged in bulk and is part of the KR series from JST.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the JST 16KR-6H-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 16KR-6H-P technical specifications.
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | KR |
| Termination | IDC |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 16KR-6H-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.