Sign in to ask questions about the JST 16PS-JED datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 16PS-JED technical specifications.
| Contact Material | Gold |
| Lead Free | Lead Free |
| Number of Positions | 16 |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 16PS-JED to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
