
This 16-position 2-row shrouded header features a contact material of bronze and a contact plating of copper and tin. It is lead-free and designed for through-hole mounting. The header has a length of 10.95mm and a pitch of 1.25mm, with a maximum current rating of 1A and a maximum voltage rating of 50V. It operates within a temperature range of -25°C to 85°C.
JST 16R-JED(LF)(SN) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Copper, Tin |
| Lead Free | Lead Free |
| Length | 10.95mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 50V |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Box |
| Pitch | 1.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for JST 16R-JED(LF)(SN) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.