This 16-position female socket header features a lead-free construction with a tin contact plating. It is designed for free-hanging applications and is available in bulk packaging. The header is made with 32AWG discrete wire and has a natural color finish.
JST 16SUR-32S technical specifications.
| Color | Natural |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Series | SUR |
| Wire/Cable Gauge | 32AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for JST 16SUR-32S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.