JST 19PSL-JE technical specifications.
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 24.9mm |
| Mount | Through Hole |
| Number of Poles | 19 |
| Pitch | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for JST 19PSL-JE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.