This 1-pin crimp receptacle features a brass contact with tin plating, made from nylon material with a width of 4.5mm. It has a current rating of 5A and is suitable for free hanging applications. The receptacle is not Reach SVHC compliant and has a wire/cable diameter of 1.7mm.
Checking distributor stock and pricing after the page loads.
| Color | Natural, White |
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 5A |
| Gender | Receptacle |
| Material | Nylon, Polyamide, PA66 |
| Mount | Free Hanging |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Width | 4.5mm |
| Wire/Cable Diameter | 1.7mm |
| RoHS | Compliant |