
This 14.4mm free hanging cable mount terminal is designed for use with wires or cables in the 14AWG to 16AWG gauge range. It features a non-insulated design and is packaged in bulk. The terminal is compliant with Reach SVHC regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the JST 2-M4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
JST 2-M4 technical specifications.
| Insulation | Non-Insulated |
| Length | 14.4mm |
| Mount | Free Hanging |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Termination | Circular |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for JST 2-M4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
