The 20FHSY-RSM1-GAN-TB is a right-angle FPC connector with 20 contacts and a 0.5mm pitch. It has a maximum operating temperature range of -25 to 85 degrees Celsius and is rated for 50VDC or 50VAC. This surface-mount connector is suitable for use in applications where a high-density, low-profile connection is required. The connector is designed for use with flexible printed circuit boards and features a termination method of solder. It is manufactured by JST and meets the specifications of a standard FPC connector.
Checking distributor stock and pricing after the page loads.
JST 20FHSY-RSM1-GAN-TB technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |