Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
JST 20FHSY-RSM1-GAN-TB(LF)(SN) technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 20 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | GOLD OVER NICKEL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |