Conn FPC Connector SKT 20 POS 0.5mm Solder RA SMD T/R
JST 20FLS-SM1-TB(LF)(SN) technical specifications.
| Type | FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for JST 20FLS-SM1-TB(LF)(SN) to view detailed technical specifications.
No datasheet is available for this part.